
2219591063 | |
|---|---|
DigiKey Part Number | 900-2219591063-ND |
Manufacturer | |
Manufacturer Product Number | 2219591063 |
Description | CLIK-MATE 2.0 R-S 6CKT 300MM DIS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 10 | 70,65800 Kč | 706,58 Kč |
| 25 | 66,23600 Kč | 1 655,90 Kč |
| 50 | 63,06960 Kč | 3 153,48 Kč |
| 100 | 60,05850 Kč | 6 005,85 Kč |
| 250 | 56,29732 Kč | 14 074,33 Kč |
| 500 | 53,61084 Kč | 26 805,42 Kč |
| 1 000 | 51,05328 Kč | 51 053,28 Kč |
| 2 500 | 47,85998 Kč | 119 649,95 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |





