
2219591062 | |
|---|---|
DigiKey Part Number | 900-2219591062-ND |
Manufacturer | |
Manufacturer Product Number | 2219591062 |
Description | CLIK-MATE 2.0 R-S 6CKT 150MM DIS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 10 | 63,24600 Kč | 632,46 Kč |
| 25 | 59,27320 Kč | 1 481,83 Kč |
| 50 | 56,43840 Kč | 2 821,92 Kč |
| 100 | 53,74230 Kč | 5 374,23 Kč |
| 250 | 50,37756 Kč | 12 594,39 Kč |
| 500 | 47,97330 Kč | 23 986,65 Kč |
| 1 000 | 45,68472 Kč | 45 684,72 Kč |
| 2 500 | 42,82710 Kč | 107 067,75 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |






