6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2219581062

DigiKey Part Number
900-2219581062-ND
Manufacturer
Manufacturer Product Number
2219581062
Description
CLIK-MATE 2.0 R-R 6CKT 150MM DIS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
6
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
187,56000 Kč87,56 Kč
1074,35400 Kč743,54 Kč
2569,68800 Kč1 742,20 Kč
5066,35780 Kč3 317,89 Kč
10063,18930 Kč6 318,93 Kč
25059,23200 Kč14 808,00 Kč
50056,40524 Kč28 202,62 Kč
1 00053,71477 Kč53 714,77 Kč
2 50050,35530 Kč125 888,25 Kč
Manufacturers Standard Package
Unit Price without VAT:87,56000 Kč
Unit Price with VAT:105,94760 Kč