
2219581042 | |
|---|---|
DigiKey Part Number | 900-2219581042-ND |
Manufacturer | |
Manufacturer Product Number | 2219581042 |
Description | CLIK-MATE 2.0 R-R 4CKT 150MM DIS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 10 | 57,61900 Kč | 576,19 Kč |
| 25 | 54,01520 Kč | 1 350,38 Kč |
| 50 | 51,43260 Kč | 2 571,63 Kč |
| 100 | 48,97360 Kč | 4 897,36 Kč |
| 250 | 45,90752 Kč | 11 476,88 Kč |
| 500 | 43,71616 Kč | 21 858,08 Kč |
| 1 000 | 41,63063 Kč | 41 630,63 Kč |
| 2 500 | 39,02630 Kč | 97 565,75 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |










