2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2219581022

DigiKey Part Number
900-2219581022-ND
Manufacturer
Manufacturer Product Number
2219581022
Description
CLIK-MATE 2.0 R-R 2CKT 150MM DIS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 419
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
1040,37900 Kč403,79 Kč
2537,83840 Kč945,96 Kč
5036,02840 Kč1 801,42 Kč
10034,30650 Kč3 430,65 Kč
25032,15800 Kč8 039,50 Kč
50030,62264 Kč15 311,32 Kč
1 00029,16118 Kč29 161,18 Kč
2 50027,33654 Kč68 341,35 Kč
Manufacturers Standard Package
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč