4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2219591042

DigiKey Part Number
900-2219591042-ND
Manufacturer
Manufacturer Product Number
2219591042
Description
CLIK-MATE 2.0 R-S 4CKT 150MM DIS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
4
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 895
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,38000 Kč54,38 Kč
1046,21700 Kč462,17 Kč
2543,32320 Kč1 083,08 Kč
5041,25680 Kč2 062,84 Kč
10039,28310 Kč3 928,31 Kč
25036,82292 Kč9 205,73 Kč
50035,06540 Kč17 532,70 Kč
1 00033,39207 Kč33 392,07 Kč
2 50031,30306 Kč78 257,65 Kč
Manufacturers Standard Package
Unit Price without VAT:54,38000 Kč
Unit Price with VAT:65,79980 Kč