
2219581064 | |
|---|---|
DigiKey Part Number | 900-2219581064-ND |
Manufacturer | |
Manufacturer Product Number | 2219581064 |
Description | CLIK-MATE 2.0 R-R 6CKT 600MM DIS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,28000 Kč | 115,28 Kč |
| 10 | 97,91400 Kč | 979,14 Kč |
| 25 | 91,76960 Kč | 2 294,24 Kč |
| 50 | 87,38520 Kč | 4 369,26 Kč |
| 100 | 83,21510 Kč | 8 321,51 Kč |
| 250 | 78,00420 Kč | 19 501,05 Kč |
| 500 | 74,28336 Kč | 37 141,68 Kč |
| 1 000 | 70,74037 Kč | 70 740,37 Kč |
| 2 500 | 66,31656 Kč | 165 791,40 Kč |
| Unit Price without VAT: | 115,28000 Kč |
|---|---|
| Unit Price with VAT: | 139,48880 Kč |





