2202002261 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,74989 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 560
Unit Price: 14,70000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,56855 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,88123 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,01735 Kč
Datasheet
Image for 2202002261 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2202002261

DigiKey Part Number
900-2202002261-ND
Manufacturer
Manufacturer Product Number
2202002261
Description
2.0WB MLP DUAL REC HSG 26CKT BLK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2202002261 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 4005,39334 Kč12 944,02 Kč
Manufacturers Standard Package
Unit Price without VAT:5,39334 Kč
Unit Price with VAT:6,52594 Kč