8 Position Rectangular Housing Connector Plug Black 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2042238008

DigiKey Part Number
2042238008-ND
Manufacturer
Manufacturer Product Number
2042238008
Description
PLUG ASSY, 7CKT,VD8,1.8MM SLD WT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Plug Black 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2042238008 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Locking Ramp
Packaging
Tray
Color
Black
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.071" (1.80mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2042230108Molex4900-2042230108-ND51,10000 KčParametric Equivalent
2042230008Molex201WM17853-ND67,15000 KčParametric Equivalent
In-Stock: 673
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
161,32000 Kč61,32 Kč
1052,07600 Kč520,76 Kč
2548,80200 Kč1 220,05 Kč
5046,46600 Kč2 323,30 Kč
10044,24700 Kč4 424,70 Kč
25041,47576 Kč10 368,94 Kč
50039,49614 Kč19 748,07 Kč
1 20037,13113 Kč44 557,36 Kč
3 60034,36407 Kč123 710,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:61,32000 Kč
Unit Price with VAT:74,19720 Kč