4 Rectangular Connectors - Housings Plug Black 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2042234004

DigiKey Part Number
2042234004-ND
Manufacturer
Manufacturer Product Number
2042234004
Description
PLUG ASSY, 3CKT,VD4,1.8MM SLD WT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2042234004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.071" (1.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
Positions Molded Closed, Sealed
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 713
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
150,61000 Kč50,61 Kč
1042,98300 Kč429,83 Kč
2540,29080 Kč1 007,27 Kč
5038,36760 Kč1 918,38 Kč
10036,53440 Kč3 653,44 Kč
25034,24604 Kč8 561,51 Kč
50032,61158 Kč16 305,79 Kč
1 60030,04289 Kč48 068,62 Kč
3 20028,61004 Kč91 552,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,61000 Kč
Unit Price with VAT:61,23810 Kč