2011962260 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2 560
Unit Price: 14,70000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,56855 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,88123 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,01735 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,39334 Kč
Datasheet
26 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2011962260

DigiKey Part Number
900-2011962260-ND
Manufacturer
Manufacturer Product Number
2011962260
Description
CONN RCPT HSG 26POS 2.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
26 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2011962260 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 8803,74989 Kč10 799,68 Kč
Manufacturers Standard Package
Unit Price without VAT:3,74989 Kč
Unit Price with VAT:4,53737 Kč