
2191161161 | |
|---|---|
DigiKey Part Number | 900-2191161161TR-ND - Tape & Reel (TR) 900-2191161161CT-ND - Cut Tape (CT) 900-2191161161DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2191161161 |
Description | PCIE 12VHPWR R/A HEADER T&R PK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 (4 + 12 Power) position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2191161161 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.125" (3.18mm) | |
Overall Contact Length | - | |
Insulation Height | 0.351" (8.92mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 60.0µin (1.52µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 12VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 60.0µin (1.52µm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 51,92800 Kč | 519,28 Kč |
| 25 | 47,85880 Kč | 1 196,47 Kč |
| 50 | 45,00720 Kč | 2 250,36 Kč |
| 100 | 42,32150 Kč | 4 232,15 Kč |
| 250 | 39,01848 Kč | 9 754,62 Kč |
| 500 | 36,69316 Kč | 18 346,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 29,61009 Kč | 53 298,16 Kč |
| 3 600 | 28,19804 Kč | 101 512,94 Kč |
| 5 400 | 27,40375 Kč | 147 980,25 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |










