Protection IC 22-FCQFN (4x6.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16545BGPF+

DigiKey Part Number
505-MAX16545BGPF+-ND
Manufacturer
Manufacturer Product Number
MAX16545BGPF+
Description
IC PROTECTION IC 22-FCQFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Protection IC 22-FCQFN (4x6.5)
Datasheet
 Datasheet
EDA/CAD Models
MAX16545BGPF+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Protection IC
Applications
Networking and Communications
Mounting Type
Surface Mount
Package / Case
22-VFQFN
Supplier Device Package
22-FCQFN (4x6.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1432,98000 Kč432,98 Kč
10345,56400 Kč3 455,64 Kč
25323,72200 Kč8 093,05 Kč
100299,72130 Kč29 972,13 Kč
448282,39123 Kč126 511,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:432,98000 Kč
Unit Price with VAT:523,90580 Kč