Image for MAX16543GPC+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16543GPC+

DigiKey Part Number
MAX16543GPC+-ND
Manufacturer
Manufacturer Product Number
MAX16543GPC+
Description
IC PROTECTION IC 12-FCQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Protection IC 12-FCQFN (3.75x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX16543GPC+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Protection IC
Applications
Networking and Communications
Mounting Type
Surface Mount
Package / Case
12-PowerVFQFN
Supplier Device Package
12-FCQFN (3.75x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Factory Stock: 2 450
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1221,32000 Kč221,32 Kč
10205,46500 Kč2 054,65 Kč
25199,12000 Kč4 978,00 Kč
50194,34060 Kč9 717,03 Kč
100189,58460 Kč18 958,46 Kč
490178,88582 Kč87 654,05 Kč
980174,34340 Kč170 856,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:221,32000 Kč
Unit Price with VAT:267,79720 Kč