
MAX16545BGPF+T | |
|---|---|
DigiKey Part Number | 175-MAX16545BGPF+TTR-ND - Tape & Reel (TR) 175-MAX16545BGPF+TCT-ND - Cut Tape (CT) 175-MAX16545BGPF+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16545BGPF+T |
Description | IC PROTECTION IC 22-FCQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Protection IC 22-FCQFN (4x6.5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16545BGPF+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Protection IC | |
Applications | Networking and Communications | |
Mounting Type | Surface Mount | |
Package / Case | 22-VFQFN | |
Supplier Device Package | 22-FCQFN (4x6.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,47000 Kč | 447,47 Kč |
| 10 | 414,75200 Kč | 4 147,52 Kč |
| 25 | 401,70000 Kč | 10 042,50 Kč |
| 50 | 391,90660 Kč | 19 595,33 Kč |
| 100 | 382,19720 Kč | 38 219,72 Kč |
| 250 | 369,55976 Kč | 92 389,94 Kč |
| 500 | 360,18416 Kč | 180 092,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 271,35254 Kč | 678 381,35 Kč |
| Unit Price without VAT: | 447,47000 Kč |
|---|---|
| Unit Price with VAT: | 541,43870 Kč |


