Socket Contact Tin 16 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2202260004

DigiKey Part Number
23-2202260004TR-ND - Tape & Reel (TR)
23-2202260004CT-ND - Cut Tape (CT)
900-2202260004DKRINACTIVE-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2202260004
Description
PCIE 12VHPWR POWER TML TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16 AWG
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 883
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,11982 Kč11 198,20 Kč
20 0001,06636 Kč21 327,20 Kč
30 0001,03628 Kč31 088,40 Kč
50 0000,99960 Kč49 980,00 Kč
70 0000,97616 Kč68 331,20 Kč
100 0000,95191 Kč95 191,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
108,96600 Kč89,66 Kč
258,39920 Kč209,98 Kč
508,00020 Kč400,01 Kč
1007,61810 Kč761,81 Kč
2507,14016 Kč1 785,04 Kč
5006,79916 Kč3 399,58 Kč
1 0006,47410 Kč6 474,10 Kč
2 5006,06867 Kč15 171,67 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,13400 Kč11,34 Kč
250,99960 Kč24,99 Kč
500,91140 Kč45,57 Kč
1000,83570 Kč83,57 Kč
2500,74584 Kč186,46 Kč
5000,68706 Kč343,53 Kč
1 0000,63540 Kč635,40 Kč
2 5000,57593 Kč1 439,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč