
2191140161 | |
|---|---|
DigiKey Part Number | 900-2191140161-ND |
Manufacturer | |
Manufacturer Product Number | 2191140161 |
Description | PCIE 12VHPWR RECEPTACLE HOUSING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 (4 + 12 Power) Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2191140161 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,20200 Kč | 72,02 Kč |
| 25 | 6,74440 Kč | 168,61 Kč |
| 50 | 6,42120 Kč | 321,06 Kč |
| 100 | 6,11460 Kč | 611,46 Kč |
| 250 | 5,73160 Kč | 1 432,90 Kč |
| 500 | 5,45780 Kč | 2 728,90 Kč |
| 1 000 | 5,19701 Kč | 5 197,01 Kč |
| 3 000 | 4,80910 Kč | 14 427,30 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |











