Connector Header Through Hole 16 (4 + 12 Power) position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59968-0160N-001

DigiKey Part Number
4294-59968-0160N-001TR-ND - Tape & Reel (TR)
4294-59968-0160N-001CT-ND - Cut Tape (CT)
4294-59968-0160N-001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
59968-0160N-001
Description
16P, 12VHPWR POWER CONN. T/H V/T
Customer Reference
Detailed Description
Connector Header Through Hole 16 (4 + 12 Power) position 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.094" (2.40mm)
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Brass, Copper
Insulation Material
Thermoplastic
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
12.5A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 201
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1118,22000 Kč118,22 Kč
10100,53800 Kč1 005,38 Kč
10085,44300 Kč8 544,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
22583,06342 Kč18 689,27 Kč
45079,10087 Kč35 595,39 Kč
67576,87135 Kč51 888,16 Kč
1 12574,15243 Kč83 421,48 Kč
1 57572,41484 Kč114 053,37 Kč
2 25070,61712 Kč158 888,52 Kč
Manufacturers Standard Package
Unit Price without VAT:118,22000 Kč
Unit Price with VAT:143,04620 Kč