New at DigiKey
Image for 59968-0160N-002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59968-0160N-002

DigiKey Part Number
4294-59968-0160N-002TR-ND - Tape & Reel (TR)
4294-59968-0160N-002CT-ND - Cut Tape (CT)
4294-59968-0160N-002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
59968-0160N-002
Description
16 P, 12 VHPWR POWER CONN. T/H V
Customer Reference
Detailed Description
Connector Header Through Hole 16 (4 + 12 Power) position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
3
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Brass, Copper
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
12.5A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1222,79000 Kč222,79 Kč
10189,38100 Kč1 893,81 Kč
100160,97070 Kč16 097,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
225156,49484 Kč35 211,34 Kč
450149,03120 Kč67 064,04 Kč
675144,83239 Kč97 761,86 Kč
1 125139,71155 Kč157 175,49 Kč
Manufacturers Standard Package
Unit Price without VAT:222,79000 Kč
Unit Price with VAT:269,57590 Kč