
2183961054 | |
|---|---|
DigiKey Part Number | 900-2183961054-ND |
Manufacturer | |
Manufacturer Product Number | 2183961054 |
Description | PICO-SPOX 1.5 R-R 5CKT 60 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2183961054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,36000 Kč | 63,36 Kč |
| 10 | 53,78300 Kč | 537,83 Kč |
| 25 | 50,40200 Kč | 1 260,05 Kč |
| 50 | 47,99400 Kč | 2 399,70 Kč |
| 100 | 45,70380 Kč | 4 570,38 Kč |
| 250 | 42,84012 Kč | 10 710,03 Kč |
| 500 | 40,79574 Kč | 20 397,87 Kč |
| 1 000 | 38,84925 Kč | 38 849,25 Kč |
| 2 500 | 36,41903 Kč | 91 047,57 Kč |
| Unit Price without VAT: | 63,36000 Kč |
|---|---|
| Unit Price with VAT: | 76,66560 Kč |









