
MS320-10S | |
|---|---|
DigiKey Part Number | 2333-MS320-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS320-10S |
Description | RF SHIELD 0.445"X1.260" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.445" (11.30mm) X 1.260" (32.00mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS320-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 1.260" (32.00mm) | |
Width - Overall | 0.445" (11.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,59600 Kč | 175,96 Kč |
| 84 | 14,23119 Kč | 1 195,42 Kč |
| 168 | 13,50494 Kč | 2 268,83 Kč |
| 252 | 13,14123 Kč | 3 311,59 Kč |
| 504 | 12,60712 Kč | 6 353,99 Kč |
| 1 008 | 12,16759 Kč | 12 264,93 Kč |
| 2 520 | 11,70338 Kč | 29 492,52 Kč |
| 5 040 | 11,42370 Kč | 57 575,45 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |


