
1-962841-2 | |
|---|---|
DigiKey Part Number | A126740TR-ND - Tape & Reel (TR) A126740CT-ND - Cut Tape (CT) |
Manufacturer | TE Connectivity AMP Connectors |
Manufacturer Product Number | 1-962841-2 |
Description | CONN TAB 17-20AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Silver 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1-962841-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 9,19900 Kč | 91,99 Kč |
| 25 | 8,62200 Kč | 215,55 Kč |
| 50 | 8,20960 Kč | 410,48 Kč |
| 100 | 7,81590 Kč | 781,59 Kč |
| 250 | 7,32540 Kč | 1 831,35 Kč |
| 500 | 6,97554 Kč | 3 487,77 Kč |
| 1 000 | 6,64233 Kč | 6 642,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,11973 Kč | 20 478,92 Kč |
| 8 000 | 4,87544 Kč | 39 003,52 Kč |
| 12 000 | 4,80387 Kč | 57 646,44 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |









