


2147582082 | |
|---|---|
DigiKey Part Number | 900-2147582082-ND |
Manufacturer | |
Manufacturer Product Number | 2147582082 |
Description | MICRO-FIT3.0 P-S 8 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147582082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,99000 Kč | 95,99 Kč |
| 10 | 81,54800 Kč | 815,48 Kč |
| 25 | 76,42840 Kč | 1 910,71 Kč |
| 50 | 72,77820 Kč | 3 638,91 Kč |
| 100 | 69,30290 Kč | 6 930,29 Kč |
| 250 | 64,96368 Kč | 16 240,92 Kč |
| 500 | 61,86384 Kč | 30 931,92 Kč |
| 1 000 | 58,91306 Kč | 58 913,06 Kč |
| 2 500 | 55,22880 Kč | 138 072,00 Kč |
| Unit Price without VAT: | 95,99000 Kč |
|---|---|
| Unit Price with VAT: | 116,14790 Kč |









