
2177971032 | |
|---|---|
DigiKey Part Number | 900-2177971032-ND |
Manufacturer | |
Manufacturer Product Number | 2177971032 |
Description | KK 2.54 SR R-S 3CKT 300MM DISC S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2177971032 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 46,74200 Kč | 467,42 Kč |
| 25 | 43,81880 Kč | 1 095,47 Kč |
| 50 | 41,72300 Kč | 2 086,15 Kč |
| 100 | 39,72820 Kč | 3 972,82 Kč |
| 250 | 37,24036 Kč | 9 310,09 Kč |
| 500 | 35,46268 Kč | 17 731,34 Kč |
| 1 000 | 33,77024 Kč | 33 770,24 Kč |
| 2 500 | 31,65726 Kč | 79 143,15 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |










