
2177971042 | |
|---|---|
DigiKey Part Number | 900-2177971042-ND |
Manufacturer | |
Manufacturer Product Number | 2177971042 |
Description | KK 2.54 SR R-S 4CKT 300MM DISC S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2177971042 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 10 | 63,16200 Kč | 631,62 Kč |
| 25 | 59,20600 Kč | 1 480,15 Kč |
| 50 | 56,37540 Kč | 2 818,77 Kč |
| 100 | 53,68140 Kč | 5 368,14 Kč |
| 250 | 50,31876 Kč | 12 579,69 Kč |
| 500 | 47,91786 Kč | 23 958,93 Kč |
| 1 000 | 45,63159 Kč | 45 631,59 Kč |
| 2 500 | 42,77712 Kč | 106 942,80 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |











