DC DIN Rail Power Supply 1 Output 10V 500mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

859-802

DigiKey Part Number
2946-859-802-ND
Manufacturer
Manufacturer Product Number
859-802
Description
DC/DC DIN RAIL SUPPLY 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 10V 500mA
Datasheet
 Datasheet
EDA/CAD Models
859-802 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Input Type
DC
Number of Outputs
1
DC Voltage - Input (Min)
15V
DC Voltage - Input (Max)
30V
Voltage - Output 1
10V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
500mA
Power (Watts)
-
Applications
Industrial
Efficiency
85%
Operating Temperature
-25°C ~ 55°C
Features
Adjustable Output
Size / Dimension
3.58" L x 0.24" W x 2.21" H (91.0mm x 6.0mm x 56.0mm)
Approval Agency
CE, UL
Standard Number
508
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 916,07000 Kč1 916,07 Kč
51 844,67400 Kč9 223,37 Kč
101 814,71000 Kč18 147,10 Kč
251 775,76720 Kč44 394,18 Kč
501 746,81940 Kč87 340,97 Kč
1001 718,31880 Kč171 831,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 916,07000 Kč
Unit Price with VAT:2 318,44470 Kč