



6EP33326SB000AY0 | |
|---|---|
DigiKey Part Number | 3473-6EP33326SB000AY0-ND |
Manufacturer | |
Manufacturer Product Number | 6EP33326SB000AY0 |
Description | AC/DC DIN RAIL SUPPLY 24V 60W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 110V | |
DC Voltage - Input (Max) | 300V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60W | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Size / Dimension | 2.13" L x 2.09" W x 3.54" H (54.0mm x 53.0mm x 90.0mm) | |
Approval Agency | CB, CE, CSA, cULus, cURus, FM, UL | |
Standard Number | 60950-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 500,65000 Kč | 2 500,65 Kč |
| 10 | 2 197,77700 Kč | 21 977,77 Kč |
| 25 | 2 087,76400 Kč | 52 194,10 Kč |
| 50 | 2 008,20680 Kč | 100 410,34 Kč |
| 100 | 1 931,68580 Kč | 193 168,58 Kč |
| Unit Price without VAT: | 2 500,65000 Kč |
|---|---|
| Unit Price with VAT: | 3 025,78650 Kč |








