
4046 | |
|---|---|
DigiKey Part Number | 1528-2826-ND |
Manufacturer | |
Manufacturer Product Number | 4046 |
Description | JST PH 3-PIN SOCKET TO COLOR COD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Adafruit Industries LLC | Length 0.656' (200.00mm, 7.87") |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |











