
2177971033 | |
|---|---|
DigiKey Part Number | 900-2177971033-ND |
Manufacturer | |
Manufacturer Product Number | 2177971033 |
Description | KK 2.54 SR R-S 3CKT 600MM DISC S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2177971033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 10 | 57,68200 Kč | 576,82 Kč |
| 25 | 54,07400 Kč | 1 351,85 Kč |
| 50 | 51,48700 Kč | 2 574,35 Kč |
| 100 | 49,02820 Kč | 4 902,82 Kč |
| 250 | 45,95792 Kč | 11 489,48 Kč |
| 500 | 43,76404 Kč | 21 882,02 Kč |
| 1 000 | 41,67620 Kč | 41 676,20 Kč |
| 2 500 | 39,06896 Kč | 97 672,40 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |









