USB-C (USB TYPE-C) Receptacle Connector 24 (14+10 Dummy) Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2169890002

DigiKey Part Number
900-2169890002TR-ND - Tape & Reel (TR)
900-2169890002CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2169890002
Description
USB TYPE C UPRIGHT STRAIGHT TAB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (14+10 Dummy) Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2169890002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (14+10 Dummy)
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Vertical, Flag
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 914
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1026,83500 Kč268,35 Kč
2525,15560 Kč628,89 Kč
5023,95040 Kč1 197,52 Kč
10022,80800 Kč2 280,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30021,10020 Kč6 330,06 Kč
60020,09298 Kč12 055,79 Kč
90019,52628 Kč17 573,65 Kč
1 50018,83507 Kč28 252,61 Kč
2 10018,39345 Kč38 626,25 Kč
3 00017,93642 Kč53 809,26 Kč
7 50016,81455 Kč126 109,12 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč