Pin Contact Gold 20-22 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2169465112

DigiKey Part Number
900-2169465112TR-ND - Tape & Reel (TR)
900-2169465112CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2169465112
Description
ULTRA-FIT PLUG TML GOLD 30U 20-2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 20-22 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
20-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67 134
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1019,00300 Kč190,03 Kč
2517,81480 Kč445,37 Kč
5016,95800 Kč847,90 Kč
10016,14960 Kč1 614,96 Kč
25015,13620 Kč3 784,05 Kč
50014,41260 Kč7 206,30 Kč
1 00013,72450 Kč13 724,50 Kč
2 50012,86497 Kč32 162,42 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 00010,50458 Kč73 532,06 Kč
14 00010,00363 Kč140 050,82 Kč
21 0009,72177 Kč204 157,17 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč