Hand Crimper Tool Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Terminals
Molex Crimping Tool Demo -- Another Geek Moment

2238630900

DigiKey Part Number
900-2238630900-ND
Manufacturer
Manufacturer Product Number
2238630900
Description
HAND TOOL ULTRA-FIT 20-22AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
For Use With/Related Products
Terminals
Series
Wire Gauge or Range - AWG
20-22 AWG
Packaging
Bulk
Ratcheting
No Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 247,31000 Kč9 247,31 Kč
58 571,84600 Kč42 859,23 Kč
108 296,70900 Kč82 967,09 Kč
257 946,76040 Kč198 669,01 Kč
Manufacturers Standard Package
Unit Price without VAT:9 247,31000 Kč
Unit Price with VAT:11 189,24510 Kč