Pin Contact Gold 20-22 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2169465112

DigiKey Part Number
900-2169465112TR-ND - Tape & Reel (TR)
900-2169465112CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2169465112
Description
ULTRA-FIT PLUG TML GOLD 30U 20-2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 20-22 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70 474
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1019,00300 Kč190,03 Kč
2517,81480 Kč445,37 Kč
5016,95800 Kč847,90 Kč
10016,14960 Kč1 614,96 Kč
25015,13620 Kč3 784,05 Kč
50014,41260 Kč7 206,30 Kč
1 00013,72450 Kč13 724,50 Kč
2 50012,86497 Kč32 162,42 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 00010,29856 Kč72 089,92 Kč
14 0009,80743 Kč137 304,02 Kč
21 0009,53120 Kč200 155,20 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč