
2162711063 | |
|---|---|
DigiKey Part Number | 900-2162711063-ND |
Manufacturer | |
Manufacturer Product Number | 2162711063 |
Description | SL POSITIVE LOCK R-S 6CKT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2162711063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 78,07100 Kč | 780,71 Kč |
| 25 | 73,18240 Kč | 1 829,56 Kč |
| 50 | 69,68820 Kč | 3 484,41 Kč |
| 100 | 66,36000 Kč | 6 636,00 Kč |
| 250 | 62,20448 Kč | 15 551,12 Kč |
| 500 | 59,23662 Kč | 29 618,31 Kč |
| 1 000 | 56,41113 Kč | 56 411,13 Kč |
| 2 500 | 52,88279 Kč | 132 206,98 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |











