


Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 25 | 2,23400 Kč | 55,85 Kč |
| 50 | 2,12500 Kč | 106,25 Kč |
| 100 | 2,02210 Kč | 202,21 Kč |
| 250 | 1,89484 Kč | 473,71 Kč |
| 500 | 1,80372 Kč | 901,86 Kč |
| 1 000 | 1,71764 Kč | 1 717,64 Kč |
| 3 000 | 1,58927 Kč | 4 767,81 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |














