
Category | For Use With/Related Products Terminals |
Manufacturer Adam Tech | Wire Gauge or Range - AWG 16-24 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.25 ~ 1.50mm² |
Part Status Active | Ratcheting No Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
Tool Type Hand Crimper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1212048 | Phoenix Contact | 0 | 277-12725-ND | 6 303,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 524,03000 Kč | 1 524,03 Kč |
| 5 | 1 412,57800 Kč | 7 062,89 Kč |
| 10 | 1 367,15900 Kč | 13 671,59 Kč |
| 25 | 1 309,37640 Kč | 32 734,41 Kč |
| Unit Price without VAT: | 1 524,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 844,07630 Kč |













