
3010CR | |
|---|---|
DigiKey Part Number | 1742-3010CR-ND |
Manufacturer | |
Manufacturer Product Number | 3010CR |
Description | SOLAR RATCHETING CRIMPER FOR MC4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Connectors |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Klein Tools, Inc. | For Use With/Related Products Connectors |
Packaging Bulk | Wire Gauge or Range - AWG 10-14 AWG |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 018,40000 Kč | 1 018,40 Kč |
| 5 | 944,70000 Kč | 4 723,50 Kč |
| Unit Price without VAT: | 1 018,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 232,26400 Kč |











