
Category | For Use With/Related Products Terminals |
Manufacturer Adam Tech | Wire Gauge or Range - AWG 16-26 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.50 ~ 1.50mm² |
Part Status Active | Ratcheting No Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
Tool Type Hand Crimper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 013,78000 Kč | 1 013,78 Kč |
| 5 | 939,70200 Kč | 4 698,51 Kč |
| 10 | 909,44400 Kč | 9 094,44 Kč |
| 25 | 871,00560 Kč | 21 775,14 Kč |
| Unit Price without VAT: | 1 013,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 226,67380 Kč |









