
WSC-826 | |
|---|---|
DigiKey Part Number | 40-WSC-826-ND |
Manufacturer | |
Manufacturer Product Number | WSC-826 |
Description | WIRE STRIPPER/CRIMPER 8-26AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals Adjustable |
Datasheet | Datasheet |
Category | For Use With/Related Products Terminals |
Manufacturer Jonard Tools | Wire Gauge or Range - AWG 8-26 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.65 ~ 3.26mm² |
Part Status Active | Ratcheting No Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
Tool Type Hand Crimper | Features Adjustable |
Tool Type Feature Cutter, Stripper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 725,06000 Kč | 725,06 Kč |
| 5 | 712,88200 Kč | 3 564,41 Kč |
| Unit Price without VAT: | 725,06000 Kč |
|---|---|
| Unit Price with VAT: | 877,32260 Kč |












