
Category | Tool Type Hand Crimper |
Manufacturer Adam Tech | For Use With/Related Products D-Sub Contacts |
Packaging Box | Wire Gauge or Range - AWG 20-32 AWG |
Part Status Active | Ratcheting No Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP3127CT | L-com | 0 | 5073-CP3127CT-ND | 8 574,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 928,04000 Kč | 1 928,04 Kč |
| 5 | 1 786,97200 Kč | 8 934,86 Kč |
| 10 | 1 729,54200 Kč | 17 295,42 Kč |
| 25 | 1 656,46520 Kč | 41 411,63 Kč |
| Unit Price without VAT: | 1 928,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 332,92840 Kč |














