
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | D-Sub Contacts | |
Wire Gauge or Range - AWG | 20-30 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 574,74000 Kč | 8 574,74 Kč |
| 5 | 7 948,33000 Kč | 39 741,65 Kč |
| 10 | 7 693,18400 Kč | 76 931,84 Kč |
| 25 | 7 368,67680 Kč | 184 216,92 Kč |
| Unit Price without VAT: | 8 574,74000 Kč |
|---|---|
| Unit Price with VAT: | 10 375,43540 Kč |


