Socket Contact Gold 28-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125CTG-B-G-R

DigiKey Part Number
2057-125CTG-B-G-RTR-ND - Tape & Reel (TR)
2057-125CTG-B-G-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
125CTG-B-G-R
Description
CONN SOCKET 32-26 AWG 1.25MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 28-30 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Adam Tech
Contact Termination
Crimp
Series
Wire Gauge
28-30 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 954
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,44900 Kč14,49 Kč
251,35240 Kč33,81 Kč
501,28920 Kč64,46 Kč
1001,22630 Kč122,63 Kč
2501,14900 Kč287,25 Kč
5001,09358 Kč546,79 Kč
1 0001,04129 Kč1 041,29 Kč
2 5000,97599 Kč2 439,97 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,84266 Kč16 853,20 Kč
40 0000,80243 Kč32 097,20 Kč
60 0000,77980 Kč46 788,00 Kč
100 0000,75221 Kč75 221,00 Kč
140 0000,73456 Kč102 838,40 Kč
200 0000,71632 Kč143 264,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč