
125CH-G-05 | |
|---|---|
DigiKey Part Number | 2057-125CH-G-05-ND |
Manufacturer | |
Manufacturer Product Number | 125CH-G-05 |
Description | CONN RCPT HSG 5POS 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle White 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 25 | 3,77960 Kč | 94,49 Kč |
| 50 | 3,59480 Kč | 179,74 Kč |
| 100 | 3,42270 Kč | 342,27 Kč |
| 250 | 3,20848 Kč | 802,12 Kč |
| 500 | 3,05520 Kč | 1 527,60 Kč |
| 1 000 | 2,90906 Kč | 2 909,06 Kč |
| 3 000 | 2,69194 Kč | 8 075,82 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |





