Connector Header Surface Mount, Right Angle 5 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125SH-G-05-GR-SMT-T/R

DigiKey Part Number
2057-125SH-G-05-GR-SMT-T/RTR-ND - Tape & Reel (TR)
2057-125SH-G-05-GR-SMT-T/RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
125SH-G-05-GR-SMT-T/R
Description
CONN HDR SMD R/A 5POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 5 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.134" (3.40mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Thermoplastic
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
100VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 178
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1012,17900 Kč121,79 Kč
10010,34150 Kč1 034,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,36970 Kč16 739,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč