
735160 | |
|---|---|
DigiKey Part Number | A122155-ND |
Manufacturer | |
Manufacturer Product Number | 735160 |
Description | CONN QC RCPT 13AWG 0.250 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 735160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.846" (21.49mm) | |
Termination | Crimp | |
Wire Gauge | 13 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.157" (3.99mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 22,42600 Kč | 224,26 Kč |
| 25 | 21,01480 Kč | 525,37 Kč |
| 50 | 20,00680 Kč | 1 000,34 Kč |
| 100 | 19,04940 Kč | 1 904,94 Kč |
| 300 | 17,62713 Kč | 5 288,14 Kč |
| 500 | 17,00250 Kč | 8 501,25 Kč |
| 1 000 | 16,19072 Kč | 16 190,72 Kč |
| 2 500 | 15,17744 Kč | 37 943,60 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |











