
125CH-G-02 | |
|---|---|
DigiKey Part Number | 2057-125CH-G-02-ND |
Manufacturer | |
Manufacturer Product Number | 125CH-G-02 |
Description | CONN RCPT HSG 2POS 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle White 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 25 | 4,51040 Kč | 112,76 Kč |
| 50 | 4,29200 Kč | 214,60 Kč |
| 100 | 4,08620 Kč | 408,62 Kč |
| 250 | 3,82920 Kč | 957,30 Kč |
| 500 | 3,64610 Kč | 1 823,05 Kč |
| 1 000 | 3,47160 Kč | 3 471,60 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |








