
324915 | |
|---|---|
DigiKey Part Number | A27278-ND |
Manufacturer | |
Manufacturer Product Number | 324915 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 324915 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.052" (26.72mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 Kč | 23,98 Kč |
| 10 | 20,39700 Kč | 203,97 Kč |
| 25 | 19,12040 Kč | 478,01 Kč |
| 50 | 18,20680 Kč | 910,34 Kč |
| 100 | 17,33510 Kč | 1 733,51 Kč |
| 250 | 16,24892 Kč | 4 062,23 Kč |
| 500 | 15,47312 Kč | 7 736,56 Kč |
| 1 000 | 14,73441 Kč | 14 734,41 Kč |
| 2 500 | 13,81210 Kč | 34 530,25 Kč |
| Unit Price without VAT: | 23,98000 Kč |
|---|---|
| Unit Price with VAT: | 29,01580 Kč |








