
125CH-G-03 | |
|---|---|
DigiKey Part Number | 2057-125CH-G-03-ND |
Manufacturer | |
Manufacturer Product Number | 125CH-G-03 |
Description | CONN RCPT HSG 3POS 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle White 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 25 | 4,85480 Kč | 121,37 Kč |
| 50 | 4,61960 Kč | 230,98 Kč |
| 100 | 4,39910 Kč | 439,91 Kč |
| 250 | 4,12232 Kč | 1 030,58 Kč |
| 500 | 3,92536 Kč | 1 962,68 Kč |
| 1 000 | 3,73764 Kč | 3 737,64 Kč |
| 3 000 | 3,45865 Kč | 10 375,95 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |



