



1009 | |
|---|---|
DigiKey Part Number | 1742-1416-ND |
Manufacturer | |
Manufacturer Product Number | 1009 |
Description | STRIP/CRIMP 10-20 SLD 12-22 STR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Category | Tool Type Feature Cutter, Stripper |
Manufacturer Klein Tools, Inc. | For Use With/Related Products Terminals |
Packaging Bulk | Wire Gauge or Range - AWG 10-22 AWG |
Part Status Active | Ratcheting No Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
Tool Type Hand Crimper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,40000 Kč | 555,40 Kč |
| 5 | 514,66000 Kč | 2 573,30 Kč |
| 10 | 498,11500 Kč | 4 981,15 Kč |
| 25 | 477,04080 Kč | 11 926,02 Kč |
| Unit Price without VAT: | 555,40000 Kč |
|---|---|
| Unit Price with VAT: | 672,03400 Kč |





