


Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 25 | 1,86480 Kč | 46,62 Kč |
| 50 | 1,77640 Kč | 88,82 Kč |
| 100 | 1,69240 Kč | 169,24 Kč |
| 250 | 1,58660 Kč | 396,65 Kč |
| 500 | 1,51060 Kč | 755,30 Kč |
| 1 000 | 1,43815 Kč | 1 438,15 Kč |
| 3 000 | 1,33078 Kč | 3 992,34 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |











